
Schutzinger Black 2 mm Test Plug, 12A, 33 V ac, 70 V dc, Gold Plated
Sign in to ask questions about the Schutzinger KURZ 5741 / AU / SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schutzinger KURZ 5741 / AU / SW technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 12A |
| Gender | Male |
| Length | 30mm |
| Termination | Plug |
| Voltage Rating | 70V |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger KURZ 5741 / AU / SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.