Schutzinger 4mm Blue Terminal Post, 1000V, 200A, M12 x 1 Thread
Sign in to ask questions about the Schutzinger POL201/BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schutzinger POL201/BL technical specifications.
| Body Material | Brass |
| Package/Case | 201 |
| Color | Blue |
| Contact Material | Brass |
| Current Rating | 200A |
| Insulation | Insulated |
| Insulation Material | Polycarbonate |
| Length | 143mm |
| Mount | Socket |
| Pin Diameter | 4mm |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger POL201/BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
