
Schutzinger 4mm Red Terminal Post, 1000V, 63A, M6 x 0.75 Thread
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schutzinger POL631/RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Contact Material | Brass |
| Current Rating | 63A |
| Insulation | Insulated |
| Insulation Material | Polycarbonate |
| Length | 58mm |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger POL631/RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
