
Safety socket ø 4 mm blue CAT III, SAB 6922 AU / BL, Schützinger
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schutzinger SAB6922AU/BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schutzinger SAB6922AU/BL technical specifications.
| Color | Blue |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 32A |
| Gender | Female |
| Insulation Material | PA |
| Mount | Socket |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger SAB6922AU/BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
