
Safety socket ø 4 mm yellow CAT III, SAB 6922 AU / GE, Schützinger
Schutzinger SAB6922AU/GE technical specifications.
| Color | Yellow |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 32A |
| Gender | Female |
| Insulation Material | PA |
| Mount | Socket |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger SAB6922AU/GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.