Safety socket ø 4 mm grey CAT III, SAB 6922 AU / GR, Schützinger
Schutzinger SAB6922AU/GR technical specifications.
| Color | Grey |
| Contact Material | Gold |
| Insulation Material | PA |
| Mount | Socket |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.