The SDK502/BL is a 60V rated male connector with a current rating of 16A. It features nickel contacts and a nylon insulation material. The connector measures 47mm in length and has a size of 4mm. It is manufactured by Schutzinger.
Checking distributor stock and pricing after the page loads.
Schutzinger SDK502/BL technical specifications.
| Package/Case | 502 |
| Color | Blue |
| Contact Material | Nickel |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Male |
| Insulation Material | Nylon |
| Length | 47mm |
| Size | 4mm |
| Voltage Rating | 60V |
| RoHS | Compliant |
No datasheet is available for this part.