
Quick-release terminal ø 4 mm brown, SDK 502 / BR, Schützinger
Checking distributor stock and pricing after the page loads.
Schutzinger SDK502/BR technical specifications.
| Package/Case | 502 |
| Color | Brown |
| Contact Material | Nickel |
| Insulation Material | Polyamide |
| Size | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.