
Schutzinger SDK502/GE technical specifications.
| Package/Case | 502 |
| Color | Yellow |
| Contact Material | Nickel |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Male |
| Insulation Material | Nylon |
| Length | 47mm |
| Size | 4mm |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger SDK502/GE to view detailed technical specifications.
No datasheet is available for this part.