The SDK502/GN connector from Schutzinger features nickel contacts and a nylon insulation material. It has a current rating of 16A and a voltage rating of 60V. The connector is available in a 502 package case and has a green color. It measures 47mm in length and 4mm in size.
Checking distributor stock and pricing after the page loads.
Schutzinger SDK502/GN technical specifications.
| Package/Case | 502 |
| Color | Green |
| Contact Material | Nickel |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Male |
| Insulation Material | Nylon |
| Length | 47mm |
| Size | 4mm |
| Voltage Rating | 60V |
| RoHS | Compliant |
No datasheet is available for this part.