Quick-release terminal ø 4 mm yellow/green, SDK 502 / GNGE, Schützinger
Checking distributor stock and pricing after the page loads.
Schutzinger SDK502/GNGE technical specifications.
| Package/Case | 502 |
| Color | Green, Yellow |
| Contact Material | Nickel |
| Insulation Material | Polyamide |
| Size | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.