
Schutzinger, Black 4mm Banana Plug, Nickel Plated, 30 V ac, 60 V dc, 16A
Checking distributor stock and pricing after the page loads.
Schutzinger SDK502/SW technical specifications.
| Package/Case | 502 |
| Color | Black |
| Contact Material | Nickel |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Male |
| Insulation Material | Nylon |
| Length | 47mm |
| Size | 4mm |
| Voltage Rating | 60V |
| RoHS | Compliant |
No datasheet is available for this part.