Quick-release terminal ø 4 mm white, SDK 502 / WS, Schützinger
Checking distributor stock and pricing after the page loads.
Schutzinger SDK502/WS technical specifications.
| Package/Case | 502 |
| Color | White |
| Contact Material | Nickel |
| Insulation Material | Polyamide |
| Size | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.