Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SDK800/GN Datasheet | Schutzinger
Browse
Manufacturers
API
BOM
Account
SCHUTZINGER
SDK800/GN
Datasheet
Schutzinger
SDK800/GN
SDK800/GN
SDK800/GN
Storage
4mm
Voltage Rating
300V
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Schutzinger SDK800/GN technical specifications.
General
Color
Green
Contact Material
Nickel
Height
23mm
Insulation Material
Polyamide
Length
52.5mm
Size
4mm
Voltage Rating
300V
Width
17mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account