
Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Red
Sign in to ask questions about the Schutzinger SEPB 6453 / RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schutzinger SEPB 6453 / RT technical specifications.
| Color | Red |
| Contact Material | NICKEL PLATED |
| Mount | Socket |
| Pin Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schutzinger SEPB 6453 / RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.