Checking distributor stock and pricing after the page loads.
Schutzinger SPS 2381 NI /SW technical specifications.
| Color | Black |
| Contact Material | Steel |
| Length | 128mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.