
Schutzinger Spring Loaded, Needle Point Test Probe, 1000V, 2 mm, 2.4 mm Tip Size
Sign in to ask questions about the Schutzinger SPS 6890 Ni / RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schutzinger SPS 6890 Ni / RT technical specifications.
| Color | Red |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger SPS 6890 Ni / RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
