The VSFK6000/2.5/25/BR plug features copper and brass contacts, a maximum operating temperature of 80°C, and a minimum operating temperature of -10°C. It has a current rating of 32A and a voltage rating of 1kV. The plug is made of PVC insulation material and has a lead length of 25cm.
Schutzinger VSFK6000/2.5/25/BR technical specifications.
| Color | Brown |
| Contact Material | Copper, Brass |
| Current Rating | 32A |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 25cm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.