Schutzinger 4 mm Test lead, 32A, 1000V, Purple, 50cm Lead Length
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schutzinger VSFK6000/2.5/50/PVI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schutzinger VSFK6000/2.5/50/PVI technical specifications.
| Color | Violet |
| Contact Material | Copper |
| Current Rating | 32A |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 50cm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger VSFK6000/2.5/50/PVI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.