
The VSFK6001/2.5/150/RT from Schutzinger is a red spade terminal with a current rating of 32A and a voltage rating of 1kV. It features a copper, brass, and gold contact material and is insulated with PVC. The terminal has a lead length of 15cm and a maximum operating temperature of 80°C. It can operate between -10°C and 80°C. The terminal is designed for use in applications requiring high current and voltage handling.
Schutzinger VSFK6001/2.5/150/RT technical specifications.
| Color | Red |
| Contact Material | Copper, Brass, Gold |
| Current Rating | 32A |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 15cm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger VSFK6001/2.5/150/RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
