The VSFK6001/2.5/200/GE wire connector from Schutzinger features a 1kV voltage rating and 32A current rating. It has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The connector is made with copper, brass, and gold contact materials and has a PVC insulation material. It is available in a 4mm size and has a lead length of 2m.
Schutzinger VSFK6001/2.5/200/GE technical specifications.
| Package/Case | 200 |
| Color | Yellow |
| Contact Material | Copper, Brass, Gold |
| Current Rating | 32A |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 2m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.