The VSFK6001/2.5/200/PVI connector features a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It has a current rating of 32A and a voltage rating of 1kV. The connector is made with copper contact material and has a lead length of 2m. The insulation material is PVC and the color is violet.
Checking distributor stock and pricing after the page loads.
Schutzinger VSFK6001/2.5/200/PVI technical specifications.
| Color | Violet |
| Contact Material | Copper |
| Current Rating | 32A |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 2m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Voltage Rating | 1kV |
| RoHS | Compliant |