The VSFK6001/2.5/25/SW connector features a 1kV voltage rating and 32A current rating, with a compact 4mm size and 25cm lead length. Constructed with copper, brass, and gold contact materials, it is insulated with PVC material. The connector operates within a temperature range of -10°C to 80°C.
Schutzinger VSFK6001/2.5/25/SW technical specifications.
| Color | Black |
| Contact Material | Copper, Brass, Gold |
| Current Rating | 32A |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 25cm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.