
SCHWEITZER 0041-2322 Industrial Pushbutton Switch, 10 Series, DPDT, Solder, 5 A, 250 V
Sign in to ask questions about the Schweitzer 0041-2322 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schweitzer 0041-2322 technical specifications.
| Contact Plating | Gold, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schweitzer 0041-2322 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
