
SCHWEITZER 0854-0583 LENS, RECTANGULAR, CLEAR GREEN
Sign in to ask questions about the Schweitzer 0854-0583 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schweitzer 0854-0583 technical specifications.
| Package/Case | 0854 |
| Color | Green |
| Height | 18mm |
| Lens Color | Green |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Schweitzer 0854-0583 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
