
SCHWEITZER 0854-0604 LENS, SQUARE, YELLOW
Sign in to ask questions about the Schweitzer 0854-0604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schweitzer 0854-0604 technical specifications.
| Package/Case | 0604 |
| Color | Yellow |
| Height | 18mm |
| Lens Color | Yellow |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Schweitzer 0854-0604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
