The SCS 963E-NO is a self-contained ionizing air blower designed to remove static charges from non-conductive objects. This steady-state DC benchtop ionizer features proprietary auto-balance circuitry that maintains an offset voltage of ±15V. It is equipped with a two-speed fan to control the delivery of ionized air and electrostatically shielded emitter points to eliminate field-induced charging. The 'NO' model includes a universal power adapter but is sold without a power cord (requires an IEC-320 cord).
SCS 963E-NO technical specifications.
| Discharge Time | < 2 (at 1 foot)seconds |
| Balance (Offset Voltage) | ±15volts |
| Ion Emission | Steady-state DC |
| Fan Speed | 2settings |
| Maximum Airflow | 114CFM |
| Input Voltage (Unit) | 24VDC |
| Power Adapter Input | 100-240VAC |
| Emitter Points | Electrostatically shielded |
| Circuit Breaker | 12A |
| Safety Certification | UL, C-UL, NOM, CE |
| Esd Standard | ANSI/ESD S20.20 |
| Esd Test Standard | ANSI/ESD STM3.1, ESD TR53 |
| Fcc Compliance | Part 15 Class A |
| Environmental | RoHS Compliant |
No datasheet is available for this part.