An advanced 2.4-inch TFT-LCD display module with QVGA (240x320) resolution features an integrated resistive touch screen. Connectivity is flexible, supporting Parallel (8/9/16/18-bit), 3/4-line Serial (SPI), and RGB interfaces, controlled by an Ilitek ILI9341 driver IC. The display offers 220 cd/m2 brightness, a 300:1 contrast ratio, and 262,144 (18-bit) colors, with a 6:00 o'clock viewing angle. Operating from a 2.5V to 3.3V logic voltage, it incorporates a 3-LED series backlight consuming 20mA. Designed for robust applications, it functions across an industrial temperature range of -20°C to +70°C and stores from -30°C to +80°C. Its active area measures 36.72 x 48.96 mm, contained within a compact module size of 42.72 x 60.26 x 3.65 mm.
Checking distributor stock and pricing after the page loads.
| display_type | TFT-LCD |
| diagonal_size | 2.4inch |
| resolution | 240 x 320 (QVGA) |
| interface | Parallel (8/9/16/18-bit), 3/4-line Serial (SPI), RGB |
| driver_ic | Ilitek ILI9341 |
| touch_screen | Resistive |
| brightness | 220cd/m2 |
| contrast_ratio | 300:1 |
| colors | 262,144 (18-bit) |
| viewing_angle | 6:00 (O'Clock) |
| backlight | 3 LEDs (Series), 20mA current |
| operating_temperature | -20 to +70°C |
| storage_temperature | -30 to +80°C |
| logic_voltage | 2.5 to 3.3V |
| active_area | 36.72 x 48.96mm |
| module_size | 42.72 x 60.26 x 3.65mm |