Seagate BARRACUDA80GB technical specifications.
| Drive Type | External |
| Drive Size - Imperial | 3.5" |
| Drive Interface | SATA |
| Hard Drive Capacity | 80GB |
| Rotational Speed | 7200rpm |
| Cache Buffer | 2MB |
| Memory Capacity | 80Gb |
| RoHS | Not Compliant |
Download the complete datasheet for Seagate BARRACUDA80GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.