Sign in to ask questions about the Seagate IP78T12CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seagate IP78T12CT technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 35V |
| Min Input Voltage | 14.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Nominal Output Voltage | 12V |
| Output Current | 3A |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seagate IP78T12CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
