
The Samsung/Seagate ST1000LM024 is a 1TB, 2.5-inch internal hard disk drive, commonly used in laptops for storage. Key specs include a 5400 RPM spin speed, SATA 3Gb/s interface, and 8MB-16MB cache, typically used for basic, low-power applications. It is known for a 9.5mm height and is a legacy drive often replaced with modern SSDs
Seagate ST1000LM024 technical specifications.
| Height | 9.5mm |
| Interface | SATA |
| RPM | 5400RPM |
| Capacity | 1TB (1000 GB) |
| Form Factor | 2.5-inch (9.5 mm thickness) |
| Speed | 5400 RPM |
| Cache | 8MB or 16MB (varies by specific sub-model/firmware) |
| RoHS | Compliant |
Download the complete datasheet for Seagate ST1000LM024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
