1Tbyte 2.5in 7200r/min SATA 128Mbyte 6Gbps
Checking distributor stock and pricing after the page loads.
| Capacity | 1Tbyte |
| Rotational Speed | 7200r/min |
| Interface Type | SATA |
| Data Buffer | 128Mbyte |
| Operating Shock Rate | 25@2msg |
| Non Operating Shock Rate | 400@2msg |
| Operating Vibration | 0.5@5Hz to 500Hzg |
| Non-Operating Vibration | 3@5Hz to 500Hzg |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 55°C |
| Product Depth | 100.45mm |
| Height | 15mm |
| Product Length | 70.1mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |