Hard Drive 1 TB 5900RPM Internal Non-Encrypted 3.5-Inch 20.2mm SATA 3 Carton
Seagate ST1000VM002 technical specifications.
| Height | 20mm |
| Interface | SATA |
| RPM | 5900RPM |
| RoHS | Compliant |
Download the complete datasheet for Seagate ST1000VM002 to view detailed technical specifications.
No datasheet is available for this part.