External Hard Disk Drives 2Tbyte 64Mbyte
Checking distributor stock and pricing after the page loads.
| Type | External |
| Capacity | 2Tbyte |
| Data Buffer | 64Mbyte |
| Operating Shock Rate | 80@2msg |
| Non Operating Shock Rate | 300@2msg |
| Operating Vibration | 0.5@22Hz to 350Hzg |
| Non-Operating Vibration | 3@5Hz to 22Hzg |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Number of Heads | 6 |
| Number of Platters | 3 |
| Product Depth | 146.99mm |
| Height | 26.1mm |
| Product Length | 101.6mm |