The ST2000DM009 is a 2T hard disk drive with a rotational speed of 7200RPM. It supports SATA interface transfer rates of 1.5Gbps, 3Gbps, and 6Gbps. The drive operates within a temperature range of 0 to 60 degrees Celsius. It measures 146.99mm in depth, 26.1mm in height, and 101.85mm in length.
Checking distributor stock and pricing after the page loads.
| Capacity | 2Tbyte |
| Rotational Speed | 7200r/min |
| Interface Type | SATA |
| Interface Transfer Rate | 1.5Gbps|3Gbps|6Gbps |
| Media Transfer Rate | 195Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Depth | 146.99mm |
| Height | 26.1mm |
| Product Length | 101.85mm |