The ST3300657SS is a 300GB internal hard disk drive with a rotational speed of 15000 RPM. It features a SATA interface with a transfer rate of 2370MBps and a media transfer rate of 204MBps. The drive has a 16M data buffer and operates within a temperature range of 5-55°C. It is designed to withstand operating shock rates of 60G at 2ms and non-operating shock rates of 300G at 2ms, as well as operating and non-operating vibration rates of 1G and 3G at 400Hz, respectively.
Checking distributor stock and pricing after the page loads.
| Type | Internal |
| Capacity | 300Gbyte |
| Rotational Speed | 15000r/min |
| Interface Type | SATA |
| Data Buffer | 16Mbyte |
| Operating Shock Rate | 60@2msg |
| Non Operating Shock Rate | 300@2msg |
| Operating Vibration | 1@400Hzg |
| Non-Operating Vibration | 3@400Hzg |
| Interface Transfer Rate | 2370MBps |
| Media Transfer Rate | 204MBps |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 55°C |
| Number of Heads | 4 |
| Number of Platters | 2 |
| Product Depth | 146.52mm |
| Height | 25.4mm |
| Product Length | 101.6mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |