Hdd, 7200RPM, 80GB
Checking distributor stock and pricing after the page loads.
Seagate ST380011A technical specifications.
| Drive Type | Internal |
| Drive Size | 3.5" |
| Drive Interface | IDE (PATA) |
| Hard Drive Capacity | 80GB |
| Rotational Speed | 7200rpm |
| Cache Buffer | 2MB |
| RoHS | Not Compliant |