Internal Hard Disk Drives 4000Gbyte 2.5in 5400r/min SATA 128Mbyte 6Gbps
Checking distributor stock and pricing after the page loads.
| Type | Internal |
| Capacity | 4000Gbyte |
| Rotational Speed | 5400r/min |
| Interface Type | SATA |
| Data Buffer | 128Mbyte |
| Operating Shock Rate | 300@2msg |
| Non Operating Shock Rate | 650@1msg |
| Operating Vibration | 0.7@5Hz to 500Hzg |
| Non-Operating Vibration | 3.52@5Hz to 500Hzg |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Number of Heads | 10/8 |
| Product Depth | 69.85mm |
| Height | 15mm |
| Product Length | 100.35mm |