
Seagates Enterprise Capacity 3.5 HDD enables the fastest data transfers thanks to our comprehensive advanced caching technology. The Enterprise Capacity 3.5 HDD is built to support enterprise-class nearline workloads of up 550TB per year and efficiently delivers easy integration into replicated and RAID bulk storage systems with 12Gb/s SAS and SATA 6Gb/s interface options.
Seagate ST4000NM0125 technical specifications.
| Capacity | 4TB |
| Form Factor | 3.5 inches x 1/3H (Internal) |
| Interface | SAS 12GB/s |
| Data Transfer Rate | 1.2GB/s |
| Spindle Speed | 7200RPM |
| Average Latency | 4.16ms |
| Bytes Per Sector | 512 |
| Drive Type | HDD |
| Ports | Dual Ports |
| Cache | 128MB |
| RoHS | ROHS Compliant |
Download the complete datasheet for Seagate ST4000NM0125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.