The ST500DM009 is a 500G internal hard disk drive with a rotational speed of 7200RPM. It supports SATA interface and has a data buffer of 32M. The drive can withstand operating shock rates of up to 80G at 2ms and non-operating shock rates of up to 350G at 2ms. It also meets vibration standards for operating and non-operating conditions. The drive operates within a temperature range of 0 to 60 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Internal |
| Capacity | 500Gbyte |
| Rotational Speed | 7200r/min |
| Interface Type | SATA |
| Data Buffer | 32Mbyte |
| Operating Shock Rate | 80@2msg |
| Non Operating Shock Rate | 350@2msg |
| Operating Vibration | 0.25@2Hz to 22Hz|0.5@22Hz to 350Hz|0.25@350Hz to 500Hzg |
| Non-Operating Vibration | 3@5Hz to 22Hz|3@22Hz to 350Hz|3@350Hz to 500Hzg |
| Interface Transfer Rate | 2147Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Number of Heads | 2 |
| Number of Platters | 1 |
| Product Depth | 101.6mm |
| Height | 20.17mm |
| Product Length | 146.99mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |