6Tbyte 3.5in 7200r/min SATA 214Mbps 1.5Gbps/3Gbps/6Gbps
Checking distributor stock and pricing after the page loads.
| Capacity | 6Tbyte |
| Rotational Speed | 7200r/min |
| Interface Type | SATA |
| Operating Shock Rate | 70@2ms|40@2msg |
| Non Operating Shock Rate | 250@2msg |
| Non-Operating Vibration | 2.27@10Hz to 500Hzg |
| Interface Transfer Rate | 1.5Gbps|3Gbps|6Gbps |
| Media Transfer Rate | 214Mbps |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 60°C |
| Product Depth | 146.99mm |
| Height | 26.11mm |
| Product Length | 101.85mm |