Internal Hard Disk Drives 8Tbyte 3.5in
Checking distributor stock and pricing after the page loads.
| Type | Internal |
| Capacity | 8Tbyte |
| Operating Shock Rate | 70@2ms|40@2msg |
| Non Operating Shock Rate | 300@1ms to 2msg |
| Operating Vibration | 12.5@1500Hzg |
| Non-Operating Vibration | 12.5@1500Hzg |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |