Seagate STBV3000200 technical specifications.
| Color | Black |
| Depth | 38mm |
| Height | 37.5mm |
| Interface | USB |
| Length | 179.5mm |
| RPM | 7200RPM |
| Weight | 940g |
| Width | 118mm |
| RoHS | Compliant |
Download the complete datasheet for Seagate STBV3000200 to view detailed technical specifications.
No datasheet is available for this part.