Cable Accessories Strain Relief Blind Plug Nylon Black
Sealcon PL-48-BK technical specifications.
| Type | Strain Relief Blind Plug |
| Color | Black |
| Body Material | Nylon |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.