Sealcon SM-0811-BK technical specifications.
| Color | N/A |
| Dimension | 11.17mm |
| Manufacturer | Sealcon LLC |
| Part No | SM-0811-BK |
| Family | SM |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Conduit |
| RoHS | Unconfirmed |
Download the complete datasheet for Sealcon SM-0811-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.