Cable Accessories Sealing Ring Fiber Reinforced Plastic
Sealcon SR-16-HD technical specifications.
| Type | Sealing Ring |
| Body Material | Fiber Reinforced Plastic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 300°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.