4 NO front mounted instantaneous auxiliary contact block for 4-pole NF control relays
Fuse 40A 500V Fast Acting
Fuse 40A 660V
Fuse NH 40A 500V Holder Screw 68 X 30 X 61mm CE/IEC/VDE
Inductor RF Unshielded Wirewound 0.04uH 10% 250MHz 24Q-Factor Ceramic 0.32A 0.44Ohm DCR 0402 T/R
Fuse 40A 500V Slow Blow Acting
Inductor RF Unshielded Wirewound 0.04uH 5% 250MHz 24Q-Factor Ceramic 0.32A 0.44Ohm DCR 0402 T/R
Fixed Attenuator, 0MHz Min, 4000MHz Max, CASE GH986
Fuse NH 40A 500V Holder Screw 75 X 52 X 66mm CE/IEC/VDE
Shrink Boot Adapters 90° Electroless Nickel Aluminum
Shrink Boot Adapters 45° 16 Shell Size Electroless Nickel Aluminum
SMD Inductor 40nH 10% 250MHz Unshielded Ceramic 0402
LED, HB, NEUTRAL WHITE, 10W, 520LM; Product Range:LZ4 Series; LED Color:Neutral White; CCT:4000K; Luminous Flux @ Test:520lm; Forward Current @ Test:700mA; Forward Current If Max:1.5A; Forward Voltage @ Test:14V; Viewing Angle:95 ;RoHS Compliant: Yes
Wire Ducting NM RACEWAY BASE 40N IVORY - 8FT
High Power LEDs - White Neutral Wht 10 Watt
Fuse NH Slow Blow Acting 40A 500V Holder Pin 52 X 28 X 42.5mm