Cap Aluminum Polymer 15uF 25VDC 20% (6.3 X 9.8mm) Radial 2.5mm 0.07 Ohm 1650mA 2000h 105°C
Cap Aluminum Polymer 22uF 25VDC 20% (8 X 10.5mm) Radial 3.5mm 0.04 Ohm 2330mA 2000h 105°C
Cap Aluminum Polymer 47uF 25VDC 20% (10 X 10.5mm) Radial 5mm 0.035 Ohm 2980mA 2000h 105°C
Cap Aluminum Polymer 33uF 25VDC 20% (10 X 10.5mm) Radial 5mm 0.035 Ohm 2900mA 2000h 105°C
Cap Aluminum Polymer 22uF 25VDC 20% (10 X 5mm) Radial 5mm 0.07 Ohm 1600mA 2000h 105°C
BEACON/SOUNDER, ROTATING, 230VAC; Visual Signal Type:Rotating; Tones:Single; Module Lens Colour:-; Lens Diameter:115mm; IP / NEMA Rating:IP65; Connection Type:-; Supply Voltage V AC:230VAC; Supply Voltage V DC:-; Sound Level SPL:95dB; External Height:205mm; Operating Temperature Min:-10°C; Operating Temperature Max:55°C; Product Range:-; SVHC:No SVHC (15-Jun-2015); Base Colour:Black; Bulb Diameter:115mm; Current Consumption:0.29A; Current Rating:290mA; External Diameter:115mm; External Length / Height:205mm; External Width:205mm; Flash Rate Per Minute:160; Lamp Base Type:BA15d / SBC; Length:205mm; Operating Temperature Range:-10°C to +55°C; Power Rating:60W; Pulsing Frequency:120Hz; Sound Level Distance:1m; Supply Voltage:230V; Supply Volts:230V AC; Weight:0.86kg