RDL TWO-WATT UTILITY AMPLIFIER, NUMBER OF OUTPUTS: 2, FREQUENCY RESPONSE AT 600 OHM: 20 HZ-30 KHZ, FREQUENCY RESPONSE AT 8 OHM: 35 HZ-30 KHZ, THD: .5 %, INPUT: 10 KOHM, -15 DBV (LINE LEVEL), POWER REQUIREMENTS: 24-33 VDC, 150 MA, GRO
Conn PLCC-PLCC Adapter SKT/PL 28/28 POS 1.27mm/1.27mm ST
Heat Sink Passive TO-126/TO-127/TO-220 Thru-Hole Black Anodized
Accessories, Free-Standing Heat Dissipator And Clip Assembly
Inductor Power Wirewound 1500uH 10% 1KHz 3.45Ohm DCR AXL
Inductor Power Wirewound 100uH 10% 1KHz 0.208Ohm DCR AXL
DIE 1300--INSULATED SL/ON AWG 22-12
GREENLEE COMMUNICATIONS PA2064 CRIMP DIE, 8000 & 1300 SERIES CRIMP TOOL
DIE SET (PA1600) RG58, RG59
Rf & Mw Power Amplifier
BLADE DURO-STRIPAX
CST 3-level(.273/201) replacement blades CST GREEN Cassette
Inductor Power Wirewound 10000uH 10% 1KHz 26.4Ohm DCR AXL
Inductor Power Wirewound 1000uH 10% 1KHz 2.3Ohm DCR AXL
HYLEC PA27FV-F Panel Mount Barrier Terminal Block, 12 Ways, 2 Row, 450 V, 32 A, 18 AWG, 14 AWG
DIE 1600 SMA/SMB/FC/BICONIC BLIS
CONTACT BLOCK SPST-NC 10A 250V
DIE RG58/174 50-75 OHM BLISTER
GREENLEE COMMUNICATIONS PA2109 SLITTER REPLACEMENT BLADE
SCREWDRIVER SLOTTED 1.2X6.5MM