AC FRONT END HEATSINK
DIE WRENCH, M12-M14; External Diameter:38mm; Thread Size - Imperial:1/2 to 9/16; Thread Size - Metric:M12 to M14; SVHC:No SVHC (16-Jun-2014); External Depth:14mm; Standard:DIN225; Tool Body Material:Zinc Die-cast ;RoHS Compliant: NA
Flat Cables Rib Cbl 1.5 100ft Rl TopCt 14Ckt 26awg
RF SMALL SIGNAL, FET
Conn Eurostyle Block F 14 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
ALM-38140 Voltage Variable Attenuator Demonstration Circuit
Conn Eurostyle Block F 14 POS 5mm Screw ST Cable Mount 18A/Contact Eurostyle™
Product Range:-; No. of Contacts:- ;RoHS Compliant: Yes
1.27mm Pitch 14 Pos Male Header, 2.4A, 250V, Gold Plated
Conn Eurostyle Block F 14 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle™
Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN
Conn Shrouded Header (4 Sides) HDR 38 POS 2mm Solder ST Thru-Hole Tray
Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3
RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, LEAD FREE, PLASTIC, SC-70, 4 PIN
GaAs RF FET, 2GHz, 16dB Gain, 0.4dB NF, SOT-343
Variable Attenuator, 50MHz Min, 4000MHz Max, 3.7dB Insertion Loss-Max, 3.80 X 3.80 MM, 1 MM HEIGHT, MINIATURE, MCOB-6